Littelfuse SC11xx Discrete Unidirectional TVS Diodes

Littelfuse SC11xx Discrete Unidirectional TVS Diodes offer a 5V to 22V voltage range, 30A to 270A peak pulse current, 160pF to 660pF diode capacitance. SC11x diodes have a robust design and can absorb repetitive ESD strikes at ±30kV without performance degradation. These diodes feature a low clamping voltage, low leakage current, and a moisture sensitivity level (MSL) 1. The diodes are lead-free and RoHS compliant. Littelfuse SC11xx Discrete Unidirectional TVS Diodes are ideal for switches, buttons, point-of-sale terminals, computer peripherals, and test equipment.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 80A (tP=8/20μs, SC1105)
  • Low clamping voltage
  • Low leakage current
  • MSL 1
  • Lead-free
  • RoHS compliant

Applications

  • Switches
  • Buttons
  • Test equipment
  • Instrumentation
  • Point-of-sale terminals
  • Medical equipment
  • Notebooks
  • Desktops
  • Servers
  • Computer peripherals

Pinout & Functional Block Diagram

Block Diagram - Littelfuse SC11xx Discrete Unidirectional TVS Diodes
Publicado: 2020-11-12 | Actualizado: 2024-07-02