Lumileds LUXEON 5052 RGBW

Lumileds LUXEON 5052 RGBW is a 4-in-1 package that makes color tuning easier. Each channel of Lumileds LUXEON MultiColor Module 2.5W is individually addressable, enabling a large color gamut while simplifying the ability to get a precise color point.

Features

  • RGBW 4-in-1 module
  • Compact 5mm x 5mm package
  • Individually control each channel

Applications

  • Wall grazer
  • Linear
  • Wall wash
  • Decorative

Product Performance

Chart - Lumileds LUXEON 5052 RGBW

Optical Characteristics

Chart - Lumileds LUXEON 5052 RGBW

Electrical & Thermal Characteristics

Chart - Lumileds LUXEON 5052 RGBW

Maximum Ratings

Chart - Lumileds LUXEON 5052 RGBW

Package Outline

Mechanical Drawing - Lumileds LUXEON 5052 RGBW
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción
L1MC-RGB3080500MP0 L1MC-RGB3080500MP0 Hoja de datos Luces LED multicolor RGBW, 3000 K, 80-CRI LUXEON MultiColor
L1MC-RGB2780500MP0 L1MC-RGB2780500MP0 Hoja de datos Luces LED multicolor RGBW, 2700 K, 80-CRI LUXEON MultiColor
L1MC-RGU3080500MP0 L1MC-RGU3080500MP0 Hoja de datos Luces LED multicolor RGBW, 3000 K, 80-CRI LUXEON MultiColor
L1MC-RGB4080500MP0 L1MC-RGB4080500MP0 Hoja de datos Luces LED multicolor RGBW, 4000 K, 80-CRI LUXEON MultiColor
L1MC-RGB6570500MP0 L1MC-RGB6570500MP0 Hoja de datos Luces LED multicolor RGBW, 6500 K, 70-CRI LUXEON MultiColor
L1MC-RGB5080500MP0 L1MC-RGB5080500MP0 Hoja de datos Luces LED multicolor RGBW, 5000 K, 80-CRI LUXEON MultiColor
L1MC-RGB2290500MP0 L1MC-RGB2290500MP0 Hoja de datos Luces LED multicolor RGBW, 2200 K, 90-CRI LUXEON MultiColor
L1MC-RGU4080500MP0 L1MC-RGU4080500MP0 Hoja de datos Luces LED multicolor RGBW, 4000 K, 80-CRI LUXEON MultiColor
Publicado: 2019-09-25 | Actualizado: 2024-02-27