MACOM MASW-011197 DC 44GHz SPDT Reflective Switch
MACOM MASW-011197 DC 44GHz SPDT Reflective Switch is an ultra-wideband single pole double throw (SPDT) switch with a 1.4dB insertion loss at 44GHz. The MACOM MASW-011197 features an unprecedented 26dBm power handling capability. The device has exceptional input and output return losses, typically measuring 18dB in the thru path. Seamlessly integrate into various setups with a standard 1.8V, 2.5V, or 3.3V CMOS.Features
- 9kHz to 44GHz ultra wideband
- Insertion loss
- 0.8dB @ 15GHz
- 1.0dB @ 30GHz
- 1.4dB @ 44GHz
- Isolation
- 48dB @ 15GHz
- 46dB @ 30GHz
- 46dB @ 44GHz
- 28dBm input P1dB
- 52dBm input IP3
- 18dB return loss at each RF port
- 26dBm power handling, including hot switching
- No low-frequency spurious
- Compatible with 1.8V, 2.5V, and 3.3V CMOS logic
- 2.25mm, 12-lead laminate package
- RoHS compliant
Applications
- Multi-market
- ISM
Functional Schematic
Publicado: 2023-07-17
| Actualizado: 2023-08-18