Mallory Sonalert PSR Speakers

Mallory Sonalert PSR Speakers are miniature electronic speakers in round or rectangular shapes and a variety of mounting styles. Mallory Sonalert PSR Speakers range in frequency from 350Hz up to 20kHz, and the sound pressure level ranges from 75dBA up to 121dBA. This speaker series also offers 8Ω to 64Ω impedance and 200mW to 2W power rating.

Specifications

  • 350Hz-20kHz frequency range
  • 8Ω-64Ω impedance
  • 75dBA-121dBA sound pressure level
  • 10mm-66mm diameter
  • 2.55mm-87mm length
  • 10mm-87mm width
View Results ( 32 ) Page
N.º de artículo Frecuencia Nivel de presión de sonido Impedancia Temperatura de trabajo mínima Temperatura de trabajo máxima
PSR12N08AK 1 kHz 90 dBA 8 Ohms - 25 C + 55 C
PSR4028F08S11.5K 550 Hz 97 dBA 8 Ohms - 20 C + 55 C
PSR-28N08A-JQ 700 Hz 89 dBA 8 Ohms - 25 C + 50 C
PSR-23F08S-JQ 900 Hz 81 dBA 8 Ohms - 25 C + 50 C
PSR-27N08S01-JQ 750 Hz 84 dBA 8 Ohms - 20 C + 55 C
PSR-29F08S02-JQ 800 Hz 84 dBA 8 Ohms - 25 C + 50 C
PSR-36N08A-JQ 550 Hz 89 dBA 8 Ohms - 25 C + 50 C
PSR-40F08S01-YHQ 1 kHz 82 dBA 8 Ohms - 25 C + 50 C
PSR-50F08S-JQ 500 Hz 91 dBA 8 Ohms - 25 C + 50 C
PSR10N08AK 1.2 kHz 86 dBA 8 Ohms - 20 C + 55 C
Publicado: 2019-04-09 | Actualizado: 2023-06-02