AIRPAX / Sensata Featured Products
SNAPAK® Magnetic Circuit Protectors
Combines the functions of three components: power switch, fuse, and fuse holder.
AP Series Magnetic Circuit Breakers
Fully sealed, hydraulic protectors that combine power switching and circuit protection.
IUG Magnetic Circuit Breakers
Features a max. 50A rated current, a 50/60Hz frequency rating, and a max. 250V rating.
Interruptores de circuito magnético IEG
Resisten 3750 VAC , 60 Hz durante 60 segundos entre todas las terminales aisladas eléctricamente.
6700 TO-220 Subminiature Thermostat
100MΩ @ 500VDC insulation resistance, copper and nickel construction, & a 48VDC max. contact rating
6600 8-Pin Subminiature Bimetal Disc Thermostat
Offers a 50mΩ contact resistance, 1480VAC 60Hz dielectric strength, and a 48VDC max. voltage rating.