Bias Power
Bias Power Inc. manufactures a line of patented low-power, isolated AC/DC power supplies, based on a form of switching technology. The main virtues of this proprietary design are efficiency, high density, and cost-effectiveness. The Bias Power product line includes AC/DC power supply modules providing less than 5W of power that are positioned as an alternative to discrete power supply design, thereby saving design engineers time and money.
Productos destacados por Bias Power
BPWXL LED Drivers
Supports dimmable 4W or 6W LED string voltages with color-coded flying leads and 11" lead length.
BPH AC-DC Power Supplies
Available in 1/2W and 1W with universal input and >500,000 hours mean time between failures (MTBF).
BPSX Power Supply Modules
One-half, one, or two watts of output power at 8VDC or 14VDC (Vo), 85 to 265VAC input voltage range.