Chemi-Con Featured Products
KZN Aluminum Electrolytic Capacitors
Features an innovative high-stability electrolyte and a wide temperature range of -40°C to +105°C.
KYC Aluminum Electrolytic Capacitors
Offers a 16VDC to 120VDC rated voltage range, ±20% capacitance tolerance, and AEC-Q200 compliance.
NTS Multilayer Ceramic Chip Capacitors
Features X7R and X7S temperature characteristics and offer a voltage range of 25VDC to 500VDC.
KHX Aluminum Electrolytic Capacitors
RoHS2 compliant and offers a higher capacitance and ripple current than the previous series.
KA Amorphous Choke Coils
AEC-Q200 compliant and offers a 30A maximum rated current and high-temperature tolerance of +150°C.
LRB Snap-In Aluminum Electrolytic Capacitors
Features higher capacitance rating, higher ripple current range, & lower ESR at higher frequencies.
KRB Aluminum Electrolytic Capacitors
Aluminum snap-ins with high capacitance values up to 340µF in 400V, 420V, and 450V rated voltages.
FW Series Nanocrystalline Inductors (Coils/Cores)
Achieves high performance & small, lightweight design by using high-magnetic permeability material.