ETA-USA
ETA-USA power supplies range from low wattage to several kilowatts and are designed to meet a wide range of complicated requirements, such as convection cooling/fanless, Green Technology, conformal coating, or rugged IP66 / 67 designs for harsh environments. Decades of experience with high-quality power solutions means that ETA is suited to supply Industrial, Medical, Defense, Test/Laboratory, Commercial, and Harsh Environment power supplies for a wide range of demanding applications.
Productos destacados por ETA-USA
PFT 150W & 300W AC/DC Power Supplies
Power ratings of 150W or 300W, >93% efficiency, & an operating temperature range of -20°C to +70°C.
ODC40-SC-W 40W Ultra-Wide Input DC/DC Converters
Features a 2250VDC isolation rating and 91% max efficiency with no minimum load required.
ODC150 SC48-W 150W Isolated DC/DC Converters
9VDC to 75VDC input voltage range and 150W power in an industrial standard half-brick package.
ZMP400 400W AC/DC Switching Power Supplies
Features ITE and medical dual safety approvals and 400W power density in a 5" x 3.2" footprint.