IXYS Integrated Circuits Featured Products
CPC1343G OptoMOS® Solid State Relays
60V, 900mA, bidirectional, normally open relays with 5000V isolation and fast switching.
CPC1601M 1-Form-A Solid State Latching Relay
A non-isolated, low operating current relay integrated in a small 3mm x 3mm 8-pin DFN package.
MOSFET de potencia de 200 V MMIX1T500N20X4 / X4-Class
Ceramic-based isolated package improves overall Rth(j-s) and power handling capability.
IXD0579M Gate Driver
100V high-frequency high-side and low-side gate driver with an integrated bootstrap diode.
Low Side Gate Driver ICs
Low-side, high-side, high-side and low-side, and optically isolated MOSFET and IGBT Gate Drivers.
PLA172P OptoMOS® Solid State Relays
Provides an enhanced input to output isolation of 5000Vrms using optically coupled MOSFET.
CPC1010N OptoMOS® Relays
250V, 170mA single-pole normally open (1-Form-A) solid-state relays with 1500VRMS I/O isolation.
CPC7601 16-Channel High Voltage Analog Switch
Low charge injection IC for high voltage switching applications, DC-10MHz analog signal frequency.