Analog Devices / Maxim Integrated Featured Products
Aislantes galvánicos digitales de seis canales MAX22664/5
Cuentan con aislamiento reforzado con un índice de voltaje de resistencia de 5 kVRMS (durante 60 segundos).
Selectores diodos/fuentes de alimentación ideales MAX17614
Proporciona límites de protección ajustables para los sistemas contra fallas de entrada positivas y negativas.
MAX96714/F/REVKIT Evaluation Kits
Implements a proven design to evaluate the MAX96714, MAX96714F, and MAX96714R (GMSL) deserializers.
MAX25460 Automotive 1.5A Step-Down Converters
Integrates a high-efficiency, automotive, step-down converter, a USB emulator, and USB switches.
MAX33048E Shield Evaluation Kit
Designed to quickly and easily demonstrate the functionality of the MAX33048E.
MAX33048E RS-485/RS-422 Transceivers
Offers flexibility and ease of design with a 3.3V or 5V supply rail.
MAX77985/MAX77986 Evaluation Kits
Demonstrates the MAX77985/MAX77986 single-cell lithium-ion battery chargers.