TE Connectivity / CII
TE Connectivity / CII designs and manufactures high performance signal level and mid-range Relays to perform in a wide range of extreme environments in aerospace, military electronics and commercial applications. The CII branded product line includes one of the industry's largest listings of QPL products and are currently qualified to MIL-R-39016, MIL-R-28776, MIL-R-28750, MIL-R-5757, MIL-R-83726, MS27245, MS27247, MIL-R-6106 and MIL-R-83536. Relay types include Communication/Signal PC Board Relays, High Performance Solid State Relays and Power Controllers, High Performance Time Delay Relays, Low Signal High Performance Relays, Mid-Range High Performance Relays, Sensors, Monitors & Protective Relays, Solid State Relays & Input/Output Modules, and Time Delay Relays and Timing Modules.
Productos destacados por TE Connectivity / CII
Relés industriales FCC-325
Cuentan con contactos auxiliares diseñados e incorporados de acuerdo con las especificaciones MIL-PRF-6106.
Transmisores serie FC-325
Diseñados según las normas MIL-PRF-6106 y cuentan con certificación MS27418.