Torex Semiconductor

Torex Semiconductor Ltd. is a leading provider of CMOS power management ICs targeted toward battery-powered and energy-efficient applications. Torex specializes in CMOS analog technology, with LDO voltage regulators, voltage detectors and DC/DC converters making up its core product offering.

Productos destacados por Torex Semiconductor

XPJ101N04N8R & XPJ102N09N8R N-Channel MOSFETs

XPJ101N04N8R & XPJ102N09N8R N-Channel MOSFETs

Features low on-resistance, reducing energy losses and improving overall system efficiency.

XCL109 & XCL110 Step-up Micro DC/DC Converters

XCL109 & XCL110 Step-up Micro DC/DC Converters

Incorporates IC and coil into compact CL-2025-02 package with 2.5mm x 2mm x 1.04mm dimensions.

XC8112 & XC8113 2ch Load Switch ICs

XC8112 & XC8113 2ch Load Switch ICs

Features an ideal diode function (20mV) and replicates the characteristics of an ideal diode.

Microconvertidores DC/DC reductores XCL243/XCL244

Microconvertidores DC/DC reductores XCL243/XCL244

Integran un inductor y un CI de control en un encapsulado miniatura de 2.25 mm x 1.5 mm x 0.75 mm (L. x An. x Al.).