Toshiba Featured Products
TRSx SiC Schottky Barrier Diodes
These SiC Schottky barrier diodes have a repetitive peak reverse voltage (VRRM) rating of 1200V.
DCLx & DCMx Dual/Quad Channel Digital Isolators
High-output, quad-channel, high-speed digital isolators in a 16-pin SOIC-wide package.
Microcontrolador de 32 bits TMPM471F10FG
Funciona en el rango de frecuencia de 1 MHz a 160 MHz y cuenta con una memoria flash de código de 1024 KB.
Microcontrolador de 32 bits TMPM4K4
Operates from 1MHz to 120MHz frequency range and features 128KB to 256KB flash memory.
TB67H453 Single Channel H-Bridge Driver
The device includes a current monitoring function with voltage feedback from the ISENSE output pin.
Reguladores LDO de salida fija TCR3DM/TCR3EM de 300 mA
CMOS general-purpose single-output voltage regulators with an on/off control input.
TLP294-4 Transistor Output Optocouplers
Combines a phototransistor optically coupled to 2 anti-parallel infrared LEDs in a SO-16 package.
TB9084FTG Automotive Gate Driver IC
Designed for automotive brushless motors, equipped with a charge pump and several types of circuits.