Vishay / Vitramon

Vishay / Vitramon, an early developer of ceramic capacitor technology, manufactures monolithic ceramic capacitors. Vishay / Vitramon's unique technology is well-suited to highly demanding processing environments, where ruggedness, high reliability and exceptional quality are required.

Productos destacados por Vishay / Vitramon

Capacitores de chip cerámicos serie VJ

Capacitores de chip cerámicos serie VJ

Surface mount multilayer capacitors are offered in C0G (NP0) and X7R dielectrics.

Antena de chip de cerámica para montaje en superficie VJ5101W157

Antena de chip de cerámica para montaje en superficie VJ5101W157

Cuenta con un factor de forma pequeño con una antena de alto rendimiento diseñada para operar a 1.575 GHz.

Surface-Mount DC Blocking Capacitors

Surface-Mount DC Blocking Capacitors

Resonance-free performance across a working frequency range, standard EIA sizes: 0402, 0603 & 0805.

VJ HIFREQ HT Multilayer Ceramic Chip Capacitors

VJ HIFREQ HT Multilayer Ceramic Chip Capacitors

Available in five case sizes from 0402 to 1111, operates over a -55°C to +200°C temperature range.