Analog Devices / Maxim Integrated MAX17262 Single-Cell Fuel Gauge IC

Analog Devices MAX17262 Single-Cell Fuel Gauge IC is an ultra-low-power IC that implements the Maxim ModelGauge™ m5 algorithm. This algorithm provides tolerance against battery diversity for most lithium batteries and applications. The MAX17262 fuel gauge IC monitors a single-cell battery pack and supports internal current sensing for up to 3.1A pulse current. This fuel gauge IC offers good performance for batteries with 100mAhr to 6Ahr capacity.

The Analog Devices MAX17262 IC automatically compensates for cell aging, temperature, and discharge rate. This fuel gauge IC also provides accurate State-Of-Charge (SOC) in percentage (%) and remaining capacity in milliampere-hours (mAh) over a wide range of operating conditions. The MAX17262 IC offers precision measurement of current, voltage, and temperature. Typical applications include wearables, smart watches, BLUETOOTH® headset cases, health and fitness monitors, medical devices, handheld computers, terminals, home, building automation, sensors, and toys.

Features

  • ModelGauge m5 EZ
    • No characterization is required for EZ performance
    • Robust against battery variation
    • Eliminates error near an empty voltage
    • Eliminates coulomb-counter drift
    • Compensates for age, current, and temperature
    • It does not require empty, full, or idle states
  • 5.2µA low operating current
  • Integrated internal current sensing
    • 7mΩ (typical) and up to 3.1A pulse current
  • Supports Li+ and variants including LiFePO4
  • Predicts remaining capacity under theoretical load
  • No calibration is required
  • Alert indicator for
    • Voltage 
    • SOC
    • Temperature
    • Current
    • 1% SOC change

Applications

  • Wireless speakers
  • Medical devices
  • Drones
  • Power tools
  • E-bikes
  • Headlamps and torches
  • Battery backup
  • Toys
  • Home and building automation

Videos

Circuit Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX17262 Single-Cell Fuel Gauge IC

Pin Diagram

Analog Devices / Maxim Integrated MAX17262 Single-Cell Fuel Gauge IC
Publicado: 2018-08-20 | Actualizado: 2023-04-25