Analog Devices / Maxim Integrated MAX17643 Evaluation Kit
Analog Devices Inc. MAX17643 Evaluation Kit allows users to evaluate the MAX17643 Step-Down DC-DC Converters. The MAX17643 Step-Down DC-DC Converters are high-efficiency, high-voltage, Himalaya synchronous step-down DC-DC converters with integrated MOSFETs operating over a 4.5V to 60V input.Features
- Operates up to 60V input supply
- 5V and 3.3V Application circuits
- Up to 2A Load current
- 500kHz Switching frequency
- Enable/UVLO input, resistor-programmable UVLO threshold
- Programmed 1ms soft-start time
- Open-drain RESET output
- External frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- One 60V, 2A DC power supply
- Digital multimeters (DMM)
- Load resistors capable of sinking up to 2A (1.65Ω for 3.3V application circuit and 2.5Ω for 5V application circuit)
PCB Layout Diagram
Publicado: 2021-02-22
| Actualizado: 2023-04-14