Analog Devices / Maxim Integrated MAX20313EVKIT Evaluation Kit

Analog Devices MAX20313EVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX20313 500mA to 6A adjustable current-limit switch device. The kit comes with the Analog Devices MAX20313EWC+ installed and can also be used to evaluate the MAX20314, MAX20315, and MAX20316.

Features

  • 2.5V to 5.5V Operating Voltage Range
  • Power, Enable, and Flag LED Reading
  • Proven PCB Layout
  • Fully Assembled and Tested

Kit Contents

  • Evaluation Kit board containing a MAX20313
Publicado: 2017-10-04 | Actualizado: 2023-04-13