Analog Devices / Maxim Integrated MAX5871EVKIT Evaluation Kit

Analog Devices MAX5871EVKIT Evaluation Kit provides a complete system for evaluating the performance of the MAX5871 radio frequency digital-to-analog converter. The kit contains a single MAX5871 high-performance interpolating and modulating 16-bit 5.9Gsps converter. The kit connects to one fixed-mobile convergence (FMC) connector on the Xilinx® VC707 evaluation kit, allowing the VC707 to communicate with the MAX5871’s JESD204B serial link interface. The kit includes Windows® 7/8 and Windows XP®-compatible software that provides a simple graphical user interface (GUI) for configuring all of the MAX5871 registers through the SPI interface, control of the VC707 FPGA, and temperature monitoring.

Features

  • Evaluates MAX5871 RF DAC performance, capability, and feature set
  • Single 3.3V input voltage supply
  • Maximum 5.9Gsps update rate
  • Direct interface with Xilinx® VC707 data source board
  • Windows 7/8 and Windows XP-compatible software
  • Onboard SPI interface control for the MAX5871
  • Onboard SMBus™ interface control for the MAX6654 temperature sensor
  • GUI controls for VC707 operation
  • Proven 10-layer printed circuit board design
  • Fully assembled and tested
Publicado: 2019-02-06 | Actualizado: 2023-04-21