Analog Devices / Maxim Integrated MAXM1790xEVKIT Evaluation Kits

Analog Devices MAXM1790xEVKIT Evaluation Kits provide a proven design to evaluate the MAXM1790x high-voltage, high-efficiency, synchronous step-down DC-DC modules. The evaluation kit is programmed to deliver 1.5V output for loads up to 300mA. The evaluation kit features an adjustable input under-voltage lockout, selectable mode, and open-drain RESET signal. The Analog Devices MAXM1790x datasheets should be read in conjunction with the evaluation kit data sheet before modifying the demo circuit.

Features

  • Highly integrated solution
  • Wide 4.5V to 21.5V input range
  • Programmed 1.5V output, delivers up to 300mA output current
  • High 75.50% efficiency (VIN = 12V, VOUT = 1.5V at 100mA)
  • 500kHz switching frequency
  • ENABLE/UVLO input, resistor-programmable UVLO threshold
  • PFM feature for better light-load efficiency
  • Fixed internal 4.1ms soft-start time
  • RESET output, with a pull-up resistor to VCC
  • Overcurrent and overtemperature protection (OCP and OTP)
  • Low-profile, surface-mount components
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • One 4.5V to 24V DC, 300mA power supply
  • 1.5W resistive load with 300mA sink capacity
  • Four digital multimeters (DMM)
  • MAXM1790xEVKIT evaluation kit
Publicado: 2018-09-05 | Actualizado: 2023-04-25