Micro Commercial Components (MCC) 600V N-Channel Super Junction Power MOSFETs
Micro Commercial Components (MCC) 600V N-Channel Super Junction Power MOSFETs offer low on-resistance, low conduction loss, and soft switching. These MOSFETs are designed with an integrated fast reverse recovery diode. The 600V power MOSFETs feature ultra-low gate charge and low impedance. These MOSFETs also meet the epoxy UL 94V-0 flammability rating. The 600V power MOSFETs are lead and halogen-free and are RoHS compliant. Typical applications include AC-DC converters, motor drives, LED drivers, charging adaptors, power management systems, solar micro-inverters, and Energy Storage Systems (ESS).Features
- 600V drain-source voltage
- Low on-resistance
- Low conduction loss
- Soft switching
- Fast reverse recovery diode
- Ultra-low gate charge cause lower driving requirement
- Low impedance Kelvin source pin-out
- Moisture Sensitivity Level (MSL) 1
- Epoxy meets UL 94V-0 flammability rating
- Lead and halogen-free
- RoHS compliant
- -55°C to 150°C operating temperature range
Applications
- Industrial:
- Power supplies
- AC-DC converters
- Motor drives
- Renewable:
- Solar micro-inverters
- Energy Storage Systems (ESS)
- Power electronics:
- AC-DC converters
- Charging adaptors
- LED drivers
- Power management systems
Internal Structure
Datasheets
View Results ( 2 ) Page
| N.º de artículo | Paquete / Cubierta | Polaridad del transistor | Número de canales | Rds On - Resistencia entre drenaje y fuente | Vgs - Tensión entre puerta y fuente | Vgs th - Tensión umbral entre puerta y fuente | Qg - Carga de puerta | Dp - Disipación de potencia | Modo canal | Configuración | Tiempo de caída | Tiempo de subida | Tiempo de retardo de apagado típico | Tiempo típico de demora de encendido |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MCTK075N60FH-TP | TOLL-8 | N-Channel | 1 Channel | 75 mOhms | - 30 V, 30 V | 5 V | 81 nC | 88 W | Enhancement | Single | 15 ns | 34 ns | 57 ns | 113 ns |
| MCTK105N60FH-TP | TOLL-8 | N-Channel | 1 Channel | 105 mOhms | - 30 V, 30 V | 5 V | 57 nC | 107 W | Enhancement | Single | 22 ns | 35 ns | 65 ns | 100 ns |
Publicado: 2024-09-18
| Actualizado: 2024-10-04