Micro Commercial Components (MCC) AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers

Micro Commercial Components (MCC) AEC-Q101 SMD210 Thru SMD220 Schottky Rectifiers are halogen-free and fully AEC-Q101 qualified to meet rigorous automotive industry standards. The Micro Commercial Components rectifiers are housed in a low-profile package and have a high surge capability, making them ideal for space-constrained and demanding environments. The epoxy used in these rectifiers meets the UL 94 V-0 flammability rating, enhancing safety. Additionally, with a moisture sensitivity level of 1, the devices are well-suited for various conditions.

Features

  • Halogen-free, "green" device
  • Fully automotive qualified to AEC-Q101
  • Low profile package
  • High surge capability
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)

Applications

  • Automotive electronics
  • Power supplies
  • Battery charging systems
  • DC-DC converters
  • Voltage clamping circuits
  • Reverse polarity protection
View Results ( 4 ) Page
N.º de artículo Hoja de datos Serie
SMD210PLQ-TP SMD210PLQ-TP Hoja de datos SMD210PLQ
SMD220PLQ-TP SMD220PLQ-TP Hoja de datos SMD220PLQ
SMD24PLQ-TP SMD24PLQ-TP Hoja de datos SMD24PLQ
SMD26PLQ-TP SMD26PLQ-TP Hoja de datos SMD26PLQ
Publicado: 2023-10-18 | Actualizado: 2023-10-26