MEAN WELL LRS-75 Single Output Switching Power Supplies

MEAN WELL LRS-75 Single Output Switching Power Supplies are 75W enclosed-type power supplies with a 30mm low-profile design. With a full 85VAC to 264VAC input range, the LRS-75 power supplies provide an output voltage line of 5V, 12V, 15V, 24V, 36V, and 48V. In addition to the high efficiency up to 91.5%, the metallic mesh case enhances heat dissipation in a temperature range of -30°C to +70°C under air convection without a fan. Delivering a low no-load power consumption (less than 0.3W), the end system design easily meets worldwide energy requirements.

Features

  • Universal AC input/full range
  • Withstands 300VAC surge input for 5s
  • No-load power consumption of <0.2W
  • Miniature size and 1U low profile
  • High operating temperature of up to +70°C
  • Protections
    • Short circuit
    • Overload
    • Overvoltage
  • Cooling by free air convection
  • Compliance to IEC/EN 60335-1(PD3) and IEC/EN61558-1, -2-16 for household appliances
  • Operating altitude of up to 5000 meters
  • Withstands 5G vibration test
  • High efficiency, long life, and high reliability
  • LED indicator for power on
  • 100% full load burn-in test
  • 3-year warranty

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment, or apparatus
  • Household appliances

Specifications

  • Output
    • 5VDC to 48VDC voltage range
    • 1.6A to 14A rated current range
    • 70W to 76.8W rated power range
  • Input
    • Voltage ranges
      • 85VAC to 264VAC
      • 120VDC to 373VDC
    • 47Hz to 63Hz frequency range
    • 86.5% to 91.5% efficiency range
    • <0.75mA/240VAC leakage current
    • AC currents
      • 1.4A/115VAC
      • 0.85A/230VAC
  • 99mm x 97mm x 30mm in dimension (LxWxH)
  • Environmental
    • Temperature ranges
      • -30°C to +70°C operating
      • -40°C to +85°C storage
    • Humidity
      • 20% to 90% working RH, non-condensing
      • 10% to 95% storage RH
    • ±0.03%/°C temperature coefficient (0 to +50°C)
    • Vibration: 10Hz to 500Hz, 5G 10min./1 cycle, 60min. each along the X, Y, and Z axes

Block Diagram

Block Diagram - MEAN WELL LRS-75 Single Output Switching Power Supplies
Publicado: 2019-08-01 | Actualizado: 2023-08-31