MEAN WELL RSD-500 Railway DC-DC Converters
MEAN WELL RSD-500 Railway DC-DC Converters feature a 1U low-profile enclosure design and input/output terminal blocks for quick and easy wiring during installations. The 500W converters offer a 237mm x 100mm x 41mm ultra-slim package and an interior with semi-potted silicon. Other features include a fanless design, -40°C to +80°C operating temperature range, 4000VDC I/O reinforced isolation, and a 2:1 input range. MEAN WELL RSD-500 Railway DC-DC Converters comply with ITE and railway standards, making them ideal for higher power applications such as industrial and railway controls, factory automation, and telecommunication systems. The converters also withstand harsh environments.Features
- Enclosed-type design with 1U low profile
- 237mm x 100mm x 41mm ultra-slim package
- Fanless semi-potted design improves system anti-vibration and moisture / dustproof capabilities
- 2:1 wide input range
- -40°C to +80°C operating temperature range
- 4000VDC I/O reinforced isolation
- Output voltage adjustable (+15%) via built-in SVR
- Up to 5000m operating altitude
- LED power indicator
- Protections
- Short circuit
- Overload
- Overvoltage
- Input reverse polarity and undervoltage
- Safety approvals
- Railway: EN50155/IEC60571/EN45545-2/EN50121-3-2
- ITE:CB IEC62368-1/UL62368-1/ RCM AS/NZS62368.1/EN55032/EAC
- Three-year warranty
Applications
- Bus, tram, metro, or railway systems
- Industrial control systems
- Semiconductor fabrication equipment
- Factory automation
- Electromechanical
- Wireless networks
- Telecom / datacom systems
- Harsh environments
- High vibration
- Dusty
- Extremely high or low temperatures
Publicado: 2020-06-09
| Actualizado: 2024-07-22