MEAN WELL GE30 30W AC-DC Interchangeable Industrial Adapters
MEAN WELL GE30 30W AC-DC Interchangeable Industrial Adapter is a compact, wall-mounted style single output green adapter that offers high reliability and an interchangeable AC plug (4 types including European, USA, UK, and Australian). The GE30 devices are class II power units (without FG) with an input range from 90VAC to 264VAC, a low no-load power consumption below 0.075W, a working efficiency up to 87%, and USA energy regulation EISA 2007/DoE (Level VI) and EU ErP compliant. The GE30 is able to conserve energy while in operating or standby mode. The GE30 series is encased in a UL94V-0 flame retardant plastic.Features
- Interchangeable AC plugs
- Universal AC input, full range
- No-load power consumption of <0.075W
- Energy efficiency Level VI
- Compliant with EISA 2007/DoE and EU ErP
- Class II power (without earth pin)
- Pass LPS
- Protections
- Short circuit
- Overload
- Overvoltage
- Fully enclosed plastic case
- LED indicator for power on
- 2-year warranty
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipment
Mechanical Specifications
View Results ( 4 ) Page
| N.º de artículo | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 | Longitud del cable de salida de CC | Temperatura de trabajo mínima | Temperatura de trabajo máxima |
|---|---|---|---|---|---|
| NGE30I12-P1J | 12 VDC | 2.5 A | 1.2 m | - 30 C | + 70 C |
| NGE30I18-P1J | 18 VDC | 1.66 A | 1.5 m | - 30 C | + 70 C |
| NGE30I24-P1J | 24 VDC | 1.25 A | 1.5 m | - 30 C | + 70 C |
| NGE30I15-P1J | 15 VDC | 2 A | 1.5 m | - 30 C | + 70 C |
Publicado: 2015-12-02
| Actualizado: 2024-07-23