- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- MEAN WELL
- LED Power Supplies - Mean Well
MEAN WELL LED Power Supplies
MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.
Metal
MEAN WELL 50W to 320W DALI-2 Digital Dimming LED Drivers
Complies with safety standards and covers both constant current and constant voltage applications.
MEAN WELL LDC 35W/55W/80W LED Power Supplies
Offered with constant power (CP) mode output in 35W, 55W, and 80W output power options.
MEAN WELL ELG Series LED Drivers
75W, 100W, 150W, 200W, 240W, & 300W variants with 100VAC to 305VAC operation & 12V to 54V voltage.
MEAN WELL HLG(C) Universal Input High Performance LED Driver
Universal AC input up to 305VAC, protections for short circuit, overload, and over temperature.
MEAN WELL HVG(C)-150 LED Power Supplies
Meets the harmonic current limitation requirement of EN61000-3-2 Class C (>50-55% load).
MEAN WELL HVG(C) High Voltage Input LED Drivers
Family of LED power supplies that feature a constant power mode and wide output voltage range.
MEAN WELL HBG LED Power Supplies
Features a circular design and ease of assembly ideal for high/low bay lighting fixtures.
MEAN WELL Suministros de energía LED HBGC-300
Controladores CA/CC LED de 300 W que cuentan con modo de potencia constante y salida de alto voltaje.
MEAN WELL HVG(C)-65 LED Power Supplies
Wide input range of 180VAC to 528VAC, built-in active PFC functions, and OCP point adjustable.
MEAN WELL XLG-20 21W Constant Current Mode LED Drivers
AC/DC LED drivers operating from 90VAC to 305VAC with high efficiency of up to 89%.
MEAN WELL XLG-75/100 High Performance LED Drivers
75W and 100W AC/DC LED drivers that feature constant power mode output with high efficiency.
MEAN WELL XLG-150 & XLG-200 LED Drivers
3-in-1 dimming (dim-to-off) and adjustable output via potentiometer functionality variants.
MEAN WELL XLG-320 315W Constant Power Mode LED Drivers
Features high voltage output, operation from 100VAC to 305VAC, and 1050mA to 1800mA current ratings.
Plastic Case (With PFC)
MEAN WELL LCM-40TW Tunable White LED Driver
Offers a 40W maximum rated power, 20VDC to 50VDC voltage range, and 47Hz to 63Hz frequency.
MEAN WELL GSV30/60 30W & 60W Wall-Mount LED Power Supplies
30W and 60W external wall-mounted LED power supplies with a PFC function.
MEAN WELL NPF-200 & PWM-200 Series 200W LED Drivers
IP67-rated ingress protection level, suitable for applications in dry, damp, and wet locations.
MEAN WELL NPF Single-Output Switching Power Supplies
Available in wide wattage options and comes in an IP67-rated fully isolated plastic case.
MEAN WELL OWA LED Power Supplies
60W, 90W, 120W, and 200W power options, 90VAC to 264VAC input, and <0.15W no-load power consumption.
MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters
60W adapters featuring universal full-range AC input built-in active PFC function.
MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters
Features universal AC input / full range and offers built-in active PFC function.
MEAN WELL OWA-120U 120W Moisture-Proof Adapters
Single-output external LED power supplies with up to 90.5% efficiency and -40°C to +70°C temp range.
MEAN WELL ODL LED Power Supplies
CC & CV output, 45W & 65W options, built-in active PFC function, built-in 2-in-1 dimming function.
MEAN WELL PCD LED Power Supplies
16W, 25W, 40W, and 60W variants with a constant current design and AC phase-cut dimming.
MEAN WELL PLD LED Power Supplies
16~60W options, constant current design with built-in PFC function.
MEAN WELL LPF LED Power Supplies
Active PFC on all models and dimming function available.
MEAN WELL PLC Single Output LED Power Supplies
Universal AC input at full range, meets safety regulations for lighting.
MEAN WELL PLN-30 Switching Power Supplies
Single output, 30W power supplies with universal AC input.
MEAN WELL HLN LED Power Supplies
Features full range (up to 305VAC) universal input, built-in PFC, and three-in-one dimming.
MEAN WELL LCM Series LED Power Supplies
Provides flexible power solutions for project style lighting designs.
MEAN WELL PLM LED Power Supply
LED power supplies that comply with EN61000-3-2 Class C and ErP regulations for lighting fixtures.
MEAN WELL PWM Waterproof LED Power Supplies
Constant-voltage output, a universal input range from 90VAC to 305VAC, and an onboard PFC function.
MEAN WELL XLG-75/100 High Performance LED Drivers
75W and 100W AC/DC LED drivers that feature constant power mode output with high efficiency.
MEAN WELL SLD-80 80W Slim & Linear LED Drivers
Slim, linear design with constant voltage and current mode for 12V / 24V LED strip applications.
MEAN WELL SLD-50 50W Linear LED Drivers
50W slim LED drivers featuring dual-mode constant voltage and constant current output.
MEAN WELL OWA-200E & OWA-200U Series 200W Adapters
Single-output, moisture-proof units that are fully potted with silicone to enhance heat dissipation.
MEAN WELL SLD-150 150W LED Drivers
Wide input range of 120VAC to 305VAC, <0.5W no-load power consumption, and up to 93% efficiency.
MEAN WELL XLN & XLC LED Power Supplies
Plastic housing LED drivers with double insulation and available in 25W, 40W, and 60W power ratings.
MEAN WELL XLC-KN CP LED Drivers with KNX
Built-in KNX interface protocols integrate with KNX systems for precise digital lighting control.
MEAN WELL Controladores LED inalámbricos atenuables Matter XLC-MA
DALI, KNX, and Matter into a single solution, enhancing interoperability in the lighting ecosystem.
Plastic Case (Non-PFC)
MEAN WELL LPV(L)-150 Single Output Switching Power Supplies
IP67-rated power supplies specifically designed for LED lighting and LED moving sign applications.
MEAN WELL AP Series LED Power Supplies
Feature 90-264VAC universal input voltage available in APV & APC variants.
MEAN WELL LP Series LED Power Supplies
90VAC to 264VAC input voltage range and come in a slim plastic case with IP67 level rating.
PCB (with PFC)
MEAN WELL HBG-100P/160P/240P LED Drivers
Up to 93.5% working efficiency 3-in-1 dimming, ideal for circular-shaped LED lighting applications.
MEAN WELL PLP 30W, 60W Single Output LED Power Supplies
30 and 60W open frame power supplies with universal AC input at full range and many protections.
DC-DC Module Type
MEAN WELL NLDD-H & LDDS-H DC/DC LED Power Supplies
DC input LED drivers designed for lighting equipment or use with DC bus lighting products.
MEAN WELL LDD LED Drivers
DC-DC step-down converter with constant current mode and built-in EMI filter.
MEAN WELL LDH-45 DC-DC Step-Up Constant Current LED Driver
A boost type constant current, HE product with output currents of 350mA, 500mA, 700mA, and 1050mA.
MEAN WELL LDB-L Constant Current DC-DC Power Supply
Features a buck-boost design and is available with a 500mA current rating.
MEAN WELL LDH DC-DC Step-Up Constant Current LED Drivers
Offers a 250mA to 1750mA output current range and up to 96% efficiency.
MEAN WELL NHDD-40 Constant Current Driver With 380VDC Input
380V constant current LED drivers for indoor lighting applications.
Accessories
MEAN WELL SPD Surge Protection Devices
Suitable for LED drivers and comes in 10kA and 20kA maximum discharge currents.
MEAN WELL DTP-2x DALI-2 Lighting Touch Panels (Push Button)
Complies with DALI-2 specifications and certified to IEC 62386-101/103/301/332 standards.
MEAN WELL PIR-045 Photoelectric Motion Sensor
Highly sensitive & compatible with any light source, including LEDs, Tungsten lamps, & light tubes.
MEAN WELL DAP-04 DALI-PWM Signal Converter
Converts DALI signals to PWM signals with up to 305VAC universal AC input range.
MEAN WELL XBG-240 240W Constant-Power Mode LED Drivers
240W AC/DC LED drivers featuring constant-power mode.
MEAN WELL ELG-300 & ELGC-300 LED Drivers
Offers higher wattage option (300W) for street, flood, and bay lighting with CC or CV + CC variants.
MEAN WELL ELG-C Series LED Drivers
Available in constant current and constant power output variants with different wattage options.
MEAN WELL DLS-2 DALI-2 PIR Motion Sensors
Utilizes PIR motion and daylight sensing technology and is powered directly from the DALI bus.
Videos
Additional Resources
- What is the Constant Power Design of LED Driver?
- Does LED Driver in Deep Dimming Meet Harmonic Current Requirement?
- UHP Series in the Application of Narrow Pixel Pitch LED Displays
- Application of UV LED
- Does Using Aluminum Electrolytic Capacitors in LED Drivers Shorten the Lifetime of LED Luminaire?
- LED Driver Meets the Slow Motion Requirement in a Sport Event
- MEAN WELL IDL, IDP, & ODL Series - Economic LED Driver
- MEAN WELL ELG & ELG-C Family - Intelligent Dimmable LED Driver
- How to Choose a Suitable Power Supply for LED Signage
- How to Select an LED Driver to DIM LED Strip
- Standard LED Drivers
- LED Accessories
- Sign Panel Power Supply
- LED Lighting Solution
- LED Display Solution
Related Solutions
Cree LED Outdoor LED Lighting Solutions
Includes LED arrays, LED array holders, power supplies, and surge protection.
- MEAN WELL