MediaTek Genio 510 IoT Application Processors (MT8370)

MediaTek Genio 510 IoT Application Processors (MT8370) are highly integrated, powerful platforms designed for various Artificial Intelligence (AI) and Internet of Things (IoT) use cases. These processors are ideal for applications that require connectivity capabilities, multiple high-resolution cameras, connected touchscreen displays, and multi-tasking High-Level Operating Systems (HLOS). The highly-capable octa-core application processors utilize the Arm® DynamIQ™ technology by combining high-performance Cortex®-A78 and power-efficient Cortex-A55 cores equipped with Arm® Neon™ engine. 

MT8370 processors offer the necessary processing power to support OpenOS, along with demanding applications such as web browsing, email, and games. Content can be enhanced by the 2D/3D graphics accelerator (Arm Mali-G57 MC2 GPU) and then visualized on a high-resolution touchscreen display. To provide advanced multimedia applications and services such as streaming audio and video, the device features multi-standard video encoder and decoder engines, and an advanced audio subsystem.

The AI Processor Unit (APU) enables deep learning, Neural Network (NN) acceleration, and Computer Vision (CV) applications. The latter, combined with up to a 32MP camera, can clearly and accurately perform AI-vision functions such as facial recognition, object identification, scene analysis, optical character recognition, and much more. An extensive set of interfaces, connectivity, flexible storage, and memory options further enhance the capabilities of the MediaTek MT8370 and give product designers the freedom to customize.

Features

  • Leading 6nm chip design
  • Octa-core CPU
    • Dual-core Arm® Cortex®-A78 processor
    • Quad-core Arm Cortex-A55 processor
  • Up to 8GB of quad-channel memory
  • Integrated Mali-G57 GPU to support a dual display and AV1/H.265/H.264 codec
  • Single-core AI Processor Unit (APU) Cadence®
  • Tensilica®VP6 processor with AI Accelerator (AIA)
  • Single-core Cadence HiFi 5 Audio Engine DSP
  • Image processing
    • 32MP at 30fps for single camera capture
    • 16MP + 16MP at 30fps for dual camera capture
  • Display output supporting FHD60 + 4K60 resolution
  • Flexible high speed I/O interface to support Wi-Fi®-6 and 5G Sub-6 modules
  • Video
    • 4K encoding at 30fps with HEVC/H.264
    • 4K decoding at 60fps with AV1/VP9/HEVC/H.264
  • I/O support
    • 1x PCIe Gen 2
    • 1x USB 3.1
    • 2x USB 2.0 OTG/host
    • 1x Giga Ethernet MAC
  • Supports Android/Linux Yocto/Ubuntu OS
  • -20°C to 95°C operating temperature range (consumer-grade)
  • -40°C to 105°C operating temperature range (industrial-grade)
  • MFC-VFBGA package
  • RoHS compliant

Applications

  • Smart retail
    • Digital signage
    • Desktop POS (Point-of-Sale)
  • Smart home
    • Fitness
    • Smart home appliances
  • Industrial
    • Edge AI
    • IoT gateways
    • Human-machine interfaces (HMI)

Genio Portfolio

MediaTek Genio 510 IoT Application Processors (MT8370)

Functional Block Diagram

Block Diagram - MediaTek Genio 510 IoT Application Processors (MT8370)
Publicado: 2024-01-30 | Actualizado: 2026-05-01