Microchip Technology AVR64DD32 Curiosity Nano Evaluation Kit (EV72Y42A)
Microchip Technology AVR64DD32 Curiosity Nano Evaluation Kit is designed to evaluate AVR® DD microcontrollers. The AVR64DD32 hardware platform features the AVR64DD32 MCU mounted. The AVR64DD32 board delivers easy access to the features of the AVR64DD32, supported by both MPLAB® X IDE and Microchip Studio, to integrate the device into a custom design. The curiosity nano evaluation boards include an on-board debugger and require no external tools to program and debug the AVR64DD32 MCUs.Features
- AVR64DD32 Microcontroller
- One yellow user LED
- One mechanical user switch
- One 32.768kHz crystal
- One 24MHz crystal
- On-board debugger:
- Board identification in Microchip MPLAB® X IDE and Microchip Studio
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- Two debug GPIO channels (DGI GPIO)
- USB Powered
- Adjustable target voltage:
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Kit Contents
- AVR64DD32 Curiosity Nano Evaluation board
- Two 100mil, 1 x 19 pin header strips
Additional Resources
Board Layout
Publicado: 2022-07-11
| Actualizado: 2023-11-28