Microchip Technology Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

The Curiosity Development Boards offer easy access to the power of Microchip Technology PIC Microcontrollers. The layout and external connections of the Curiosity Development Boards offer unparalleled access to the Core Independent Peripherals (CIPs) available on many the PIC MCUs. These CIPs enable the user to integrate various system functions onto a single MCU, simplifying the design and keeping system power consumption and BOM cost low.

Out of the box, Curiosity Development Boards offer several options for user interface, including physical switches, mTouch® capacitive sensing, and on-board potentiometers. A full complement of accessory boards is available via the MikroElectronika mikroBUS™ interface. To address the security requirements in Internet of Things (IoT) designs, select families of 16-bit and 32-bit PIC MCUs supported on Curiosity boards come equipped with an integrated hardware Cryptographic engine for data encryption/decryption and authentication. In addition, some members of the Curiosity family include Wi-Fi® and Bluetooth® connectivity.

Features

  • One development platform that supports 8-bit, 16-bit, and 32-bit PIC MCUs, and 16-bit dsPIC33 DSCs
  • Integrated programmer/debugger with USB interface
  • Integrates seamlessly with MPLAB X IDE, MPLAB Code Configurator, and MPLAB Harmony
  • Various user interface options: mTouch buttons, analog potentiometer, physical switches, and RGB LEDs
  • mikroBUS support with over 500 MikroElectronika add-on click boards available

Videos

Typical Curiosity Board Layout

Microchip Technology Curiosity Development Boards
Publicado: 2015-06-08 | Actualizado: 2025-03-25