Microchip Technology EV10R52A PIC32 MK MCA Motor Control DIM
Microchip Technology EV10R52A PIC32 MK MCA Motor Control DIM features a 48-pin TQFP PIC32MK MCA 32-bit microcontroller. The Microchip Technology EV10R52A has built-in op amps and supports on-chip and onboard current feedback using the Motor Control System (MCS) inverter board’s op amps for motor current feedback. It is incompatible with older PIM-based inverter boards like the MCLV-2 (DM330021-2) or MCHV (DM330023-2 or DM330023-3).Features
- 120-pin connector supports higher-pin count packages
- DIM has reduced the socketing insertion force
- Keyed design ensures correct board orientation
- Provides support for the PIC32MK MCA Series MCU
- Supports both on-chip and board-mounted op amps for motor current feedback
Applications
- Industrial Internet of Things (IIoT)
- Automotive applications
- Motor control
- Industrial control
Publicado: 2024-10-15
| Actualizado: 2024-10-21