Microchip Technology EV49N51A Development Tool

Microchip Technology EV49N51A Development Tool is an Ethernet to Wi-Fi® Bridge Board is a compact and easy-to-use reference design board that enables Ethernet connectivity on the WFI32E01PE module. This board features Ready-to-use firmware that bridges Ethernet data from a host device to a Wi-Fi network. The EV49N51A development tool does not require any additional drivers on the host device. This board includes the WFI32E01PE module, a highly integrated Wi-Fi MCU with premium features. The WFI32E01 module comes pre-loaded with a firmware image allowing you to quickly connect and send data using Ethernet and Wi-Fi.

Features

  • WFI32E01PE Wi-Fi® MCU module
  • Pre-programmed with Ethernet-to-Wi-Fi bridging software
  • 32MB external SPI flash
  • On-board Ethernet-PHY using LAN8720A with integrated magnetic RJ45 and LED
  • USB or external-powered at 3.3V
  • LEDs for power and status/event indication
  • Power switch, user configurable switch and reset switch

Required Equipment

  • Hardware requirements:
    • Ethernet to Wi-Fi® Bridgeboard
    • USB Type-C® cable
    • USB-to-UART converter
    • RJ45 cable
  • Software requirements:
    • MPLAB® Integrated Development Environment (MPLAB X IDE) tool
    • Out-of-Box (OOB) demo

EV49N51A Top View

Microchip Technology EV49N51A Development Tool
Publicado: 2025-02-27 | Actualizado: 2025-12-15