Microchip Technology EVB-LAN8770M_MC Evaluation Board
Microchip Technology EVB-LAN8770M_MC Evaluation Board is a 100BASE-T1 (single-pair Ethernet) to 100BASE-TX (fast Ethernet) media converter that evaluates the LAN8770 100BASE-T1 Ethernet transceiver. The EVB-LAN8770M_MC evaluation board from Microchip Technology features auto-negotiation and auto-crossover. The 100BASE-TX side of the EVB-LAN8770M_MC uses a KSZ8081MNX transceiver and a RJ45 jack with integrated magnetics. The 100BASE-T1 side uses a LAN8770M transceiver with a 2-wire, screw-down terminal block. This board comes with a 4-pin connector in place of the terminal block.Features
- KSZ8081MNX transceiver and a conventional RJ45 jack with integrated magnetics
- Footprint for a 4-pin connector in place of the terminal block
- Auto-negotiation
- Auto-crossover
Block Diagram
EVB-LAN8770M-MC Board Connections
Additional Resource
Publicado: 2020-09-09
| Actualizado: 2024-08-06