Microchip Technology PIC16F171 8-Bit Microcontrollers
Microchip Technology PIC16F171 8-Bit Microcontrollers feature advanced analog peripherals making them specifically well-suited for raw sensor applications requiring signal gain or filtering. The PIC16F171 MCUs integrate a low-noise Operational Amplifier (Op-Amp), a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. These small form factor, feature-rich devices are ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.The Microchip Technology PIC16F171 8-Bit Microcontrollers are available in 8-pin to 20-pin packages with a memory range of 7KB to 28KB and speeds up to 32MHz.
Features
- C Compiler Optimized RISC Architecture
- Running up to 24MHz
- 16-Level Deep Hardware Stack
- Low-Current Power-on Reset (POR)
- Configurable Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power Brown-out Reset (LPBOR)
- Windowed Watchdog Timer (WWDT)
- Memory
- Up to 28KB of Program Flash Memory
- Up to 2KB of Data SRAM Memory
- Up to 256Bytes of Data EEPROM Memory
- Analog Features
- 12-bit Analog-to-Digital Converter with Computation (ADCC)
- 8-Bit Digital-to-Analog Converters (DAC)
- Two Comparators
- Operational Amplifier with programmable gain
- Timer/Counters
- Two Capture/Compare/PWM (CCP) Modules
- Up to Four Pulse-Width Modulators (PWM)
- Complimentary Waveform Generator (CWG)
- One Configurable 8-bit/16-Bit Timer (TMR0)
- Two 16-Bit Timers (TMR1/3)
- Up to Three 8-Bit Timers (TMR2/4/6)
- Communication and I/O
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)
- Two Host Synchronous Serial Ports (MSSP) for SPI and I2C
- Device I/O, Up to 35 I/O pins
- Power
- 1.8V to 5.5V operating voltage range
- Power-Saving: Doze, Idle, and Sleep Modes
- Peripheral Module Disable (PMD)
- 8-pin to 20-pin packages
Applications
- Sensor networks
- Internet of Things
- White goods
- Functional Safety
Block Diagram
Publicado: 2022-05-23
| Actualizado: 2025-03-25