Microchip Technology PIC16F191xx Microcontrollers

Microchip Technology PIC16F191xx Microcontrollers feature analog, Core Independent and Communication Peripherals (CIPS) combined with eXtreme Low-Power (XLP) technology for use in general-purpose and low-power applications. The PIC16F191xx features CRC/SCAN, Hardware Limit Timer (HLT), and Windowed Watchdog Timer (WWDT), adding security to the application. 

Features

  • 32MHz internal oscillator
  • Up to 56KB Flash program memory
  • Up to 4KB RAM
  • 256B of Data EEPROM
  • 12-bit ADC2, up to 45 channels
  • Integrated LCD control for up to 360 segments
  • Four 10-bit PWMs
  • Two Capture, Compare, PWMs (CCP)
  • Two comparators (1 low power, 1 high speed)
  • Four Configurable Logic Cells (CLC)
  • 5-bit DAC
  • Complementary Waveform Generator (CWG)
  • Communication: SPI/I2C and EUSART
  • mTouch® capacitive sensing
  • Peripheral Pin Select (PPS)
  • Available in 28 to 64 pins
Publicado: 2019-08-29 | Actualizado: 2025-06-13