Mini-Circuits TTC1 RF Transformers

Mini-Circuits TTC1 RF Transformer is a tiny surface-mount transmission line core and wire transformer that covers a wide frequency range from 4.5MHz to 3GHz. The transformer provides low insertion loss (1.5dB typical). The TTC1 achieves low phase and amplitude unbalance and excellent common-mode rejection performance. The device utilizes a core and wire construction on a five-terminal carrier and accommodates dense circuit board layouts. Mini-Circuits TTC1 RF Transformer is ideal for a variety of applications, including balanced to unbalanced transformation, wideband push-pull amplifiers, distributed control systems/process control systems (DCS/PCS), and multichannel multipoint distribution service (MMDS).

Features

  • 4.5MHz to 3GHz bandwidth
  • 1.5dB typical insertion loss
  • 26dB typical common-mode rejection
  • Balanced transmission line
  • Excellent CMRR
  • Aqueous washable
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Balanced to unbalanced transformation
  • PCS/DCS
  • Wideband push-pull amplifiers
  • MMDS

Dimensions

Mechanical Drawing - Mini-Circuits TTC1 RF Transformers
Publicado: 2020-08-04 | Actualizado: 2024-05-08