Molex Brad M8 & M12 Cordsets

Molex Brad Nano-Change (M8) and Micro-Change (M12) Cordsets with WSOR cables are designed to provide a rugged solution for connections in harsh environments. These M8/M12 cordsets remove the need for different cabling, maximizing efficiency and streamlining the wiring. These are IEC-compliant cordsets featuring knurled hex nuts, which ensure proper sealing to a defined torque. Molex Brad Nano-Change M8 and Micro-change M12 cordsets are ideally suited for commercial vehicle and industrial automation applications.

Features

  • Withstands multiple harsh environment applications, including welding and cutting-oil
  • Delivers high-flex and high-torsion performance over a wide temperature range
  • Weld-slag and oil-resistant (WSOR) cable
  • IEC compliant
    • M8 according to IEC 61076-2-104
    • M12 according to IEC 61076-2-101
  • Connects with all standard M8 and M12 devices
  • IP67 rated (when mated)
  • Designed for a wide range of industrial applications
  • Knurled hexnut (female and male)
  • Assures a secure and sealed connection with the correct use of a fixed-torque tool, hand-tightening also possible

Applications

  • Commercial Vehicles
    • Agriculture equipment
    • Construction vehicles
    • Garbage trucks
    • Military vehicles
  • Industrial Automation
    • Encoders
    • Factory automation
    • Line and machine builders
    • Material handling
    • Process controls
    • Safety
    • Sensor

Videos

INDUSTRIAL IOT CONTENT HUB

Molex Brad M8 & M12 Cordsets

View the Industrial IoT Content Hub, a digital think tank devoted to IIoT.

Publicado: 2015-09-25 | Actualizado: 2023-08-08