Molex Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.

Type N RF Connectors

Type N RF Connectors offer balance frequency and power while providing a low-loss interconnect up to 11 GHz for high-power RF applications. The connectors accommodate a wide range of small to large coaxial cables. A durable threaded coupling ensures the connector will not decouple in high-vibration applications.

4.3-10 RF Connectors

4.3-10 RF Connectors meet the performance needs of next-generation mobile network equipment. The connectors feature a small form factor with best-in-class passive intermodulation (PIM) and less torque than current interfaces. 4.3-10 RF Connectors have a frequency range of DC to 12GHz.

Publicado: 2018-06-06 | Actualizado: 2022-08-29