Molex Micro-Fit+ PCIe 5.0 Connectors
Molex Micro-Fit+ PCIe 5.0 Connectors feature full PCIe CEM 5.0/6.0 specification compliance and support ampere interrupting capacities (AICs) up to 675W. The connectors offer twelve power and four signal terminals with high-current metal alloy construction for hybrid power and signal integration. The Molex Micro-Fit+ PCIe 5.0 Connectors operate with a low-level 5mΩ power terminal and 20mΩ signal terminal contact resistance. The connectors provide fully isolated terminals and positive locking on housing with a low thumb latch operation. The connectors are ideal for various applications, including in consumer, medical, sustainable energy, telecommunications, networking, and automotive industries.
Features
- Supports AICs up to 675W
- Conforms with PCIe CEM 5.0/6.0 specifications
- Positive locking on housing with low thumb latch operation
- Fully isolated terminals
- Nylon, UL 94V-0 flammability-rated receptacle
- High-current copper alloy power terminals
- Phosphorous bronze signal terminals
Applications
- Consumer
- Copiers
- Pinball/slot machines
- 3D printers
- Refrigerators
- Vending machines
- Washing machines
- Medical
- Diagnostic equipment
- Patient monitors
- Automotive
- Telemetrics
- Non-critical applications
- Telecommunications/networking
- Routers/switches
- Servers
- High-speed compute/storage systems
- Graphics and gaming systems
- Internet of Things (IoT)
- Data centers
- High-performance computing equipment
- Artificial intelligence/machine learning (AI/ML) systems
- Virtual reality (VR)
- Sustainable energy (solar power)
Specifications
- 5mΩ low-level signal contact resistance (power terminal)
- 20mΩ low-level contact resistance (terminal)
- 1000MΩ min insulation resistance
- 600VAC/DC max voltage rating
- 9.5A max power current rating (all 12 power contacts energized)
- 1A max signal current rating (4 signal contacts)
- 1500VAC dielectric withstand voltage rating
Additional Resources
Publicado: 2024-04-29
| Actualizado: 2026-01-23