Molex Super Sabre Connector System

Molex Super Sabre Connector System is a high-current, power interconnect system designed for a wide range of applications requiring flexible configurations. Features include a flat blade terminal design with four points of electrical contact, fully isolated terminals on both mating sides, positive latch and TPA features (Terminal Position Assurance), silver-plated interface, and an optional UL1950 "Finger Test" certified blade. Super Sabre provides 34.0A per blade and 600V with a variety of power and power/signal options. The system's unique option of power and signal combinations enables designers to use a single connector housing to mate high-current and low current power (under 5.0A) while reducing size and cost of the total interconnect package. Super Sabre is well-suited for networking & telecommunications, appliances / white goods, automotive, power supplies for 100 to 600W units, and medical applications.

Features

  • Current rating 34.0A per blade and 600V
    • Provides excellent current density in a low-profile, small-pitch solution
  • Hybrid power and signal mating combinations for wire-to-wire and wire-to-board applications
    • Design flexibility with significant space and cost savings
  • Flat blade terminal design has four points of electrical contact
    • Provides reliable redundant electrical connections
  • Fully isolated terminals on both mating sides
    • Protection against damage or shock
  • Positive latch and TPA features (Terminal Position Assurance)
    • Prevents accidental disengagement with mating plug or header
  • Silver-plated interface
    • Provides high-performance connections that eliminate fretting corrosion concerns
  • UL1950 "Finger Test" certified blade (optional)
    • Meets "Finger Test" requirements for many consumer applications

Applications

  • Networking and Telecommunications
    • Switches
    • Servers
    • Base stations
    • Power supplies
    • Fan / blower racks
  • Appliances / White Goods
    • Ranges
    • Refrigerators
    • Laundry equipment
    • Vacuums
    • Air conditioners
  • Automotive
    • Commercial vehicles
  • Medical
    • Patient monitors
    • Diagnostic imaging
    • Therapeutic devices
  • Power Supplies
    • 100 to 600W units

Videos

Power Products

Chart - Molex Super Sabre Connector System
Publicado: 2013-11-26 | Actualizado: 2022-10-13