Monolithic Power Systems (MPS) EVKT-MV-RP-PICO Evaluation Kit

Monolithic Power Systems (MPS) EVKT-MV-RP-PICO Evaluation Kit is designed to work with TBMV300-Q-LT I2C or Serial Peripheral Interface (SPI) test boards and MagVector evaluation application software. This MagVector software allows users to visualize the magnetic vectors and interact with the sensor’s register settings. The EVKT-MV-RP-PICO evaluation kit communicates with the 3D sensor via either an I2C or SPI interface.

Kit Contents

  • EVKT-MV-RP-PICO Microcontroller (MCU) board
  • Ribbon cable that connects the EVKT-MV-RP-PICO to the TBMV300-Q-LT I2C or SPI test board
  • USB cable that connects the EVKT-MV-RP-PICO to the computer

MagVector Evaluation Kit Set-Up

Monolithic Power Systems (MPS) EVKT-MV-RP-PICO Evaluation Kit
Publicado: 2025-04-23 | Actualizado: 2025-05-15