Monolithic Power Systems (MPS) EVX2002-44018A-00A Evaluation Board
Monolithic Power Systems (MPS) EVX2002-44018A-00A Evaluation Board evaluates the MP44018A and MPX2002 as a 120W, 2C1A adapter. The MPS MP44018A is a critical conduction mode (CrM)/discontinuous conduction mode (DCM) controller. The device enables efficient, high-performance active power factor correction (PFC) with minimal external components. The MP44018A features reduced switching frequency (fSW) through dead time (DT) extension technology for enhanced light-load efficiency. Additionally, the MP44018A achieves lower total harmonic distortion (THD) via variable-on-time control in DCM, surpassing conventional constant-on-time (COT) control.Features
- Isolation voltage >3750VAC
- 100% production HIPOT compliance testing
- UL1577 and IEC62368 safety approved, DIN VDE V 0884-17 in progress
- Integrated multi-mode: Discontinuous Conduction Mode (DCM), Quasi-Resonant (QR) Mode, Continuous Conduction Mode (CCM)
- Flyback controller, Secondary-Side Synchronous Rectifier (SR) sensing/driving circuitry, and safety-compliant feedback link
- Integrated 650V primary-side current source and 150V secondary-side current source
- Less than 30mW in standby mode
- Improved SR control for reliable operation and higher efficiency
- VCC Over-Voltage Protection (OVP)
- Primary Over-Current Protection (POCP)
- Secondary-sense Output Overload Protection (OLP)
- Internal Brown-In and Brownout (B/I and B/O) protection
- Short-Circuit Protection (SCP)
- Current-Sense Short Protection (SSP)
- SR Gate Open/Short Protection (SGOP/SGSP)
- SRD Abnormal Protection (SRDP)
- FB OVP and Under-Voltage Protection (UVP)
- Internal thermal shutdown
- Under-Voltage Lockout (UVLO)
- Externally triggered protection (Ext.P)
- Available in TSOICW16-15 and SOICW-16 packages
Videos
Publicado: 2023-12-15
| Actualizado: 2023-12-28