Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters

Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters are regulated converters that support a 3V to 3.6V input voltage (VIN) range. This DC/DC converter features excellent load/line regulation and supports up to 0.25W of output power (POUT). The MID02W0303A DC/DC converters provide high reliability compared to isolated power modules. These converters operate within a -40°C to +125°C operating temperature range. The MID02W0303A converter integrates a power MOSFET, transformer, and feedback (FB) circuit all in one chip. This converter's full protection features include Short-Circuit Protection (SCP), Over-Current Protection (OCP), and Over-Temperature Protection (OTP).

The MID02W0303A converters require a minimal number of readily available, standard external components and are available in a low-profile, wide-body SOICW-16 package. These devices are ideal for industrial automation systems, isolated sensor power supplies, telecom/network devices, and isolated bias power for RS-485, RS-422, and CAN interfaces.

Features

  • 3V to 3.6V operating input voltage (VIN) range
  • 1.5kVDC or 3kVDC isolation voltages
  • Up to 0.25W output power (POUT)
  • 50% maximum efficiency at full loads
  • 0.2% load regulation
  • 0.1% line regulation
  • Excellent transient response
  • Continuous Short-Circuit Protection (SCP) with hiccup mode
  • Over-Temperature Protection (OTP)
  • Meets CISPR32 Class B emissions
  • UL1577 Certified
  • CB Certified per IEC62368-1 3rd edition
  • -40°C to +125°C operating temperature range
  • Available in an SOICW-16 package

Applications

  • Industrial automation systems
  • Isolated bias power for digital isolators
  • Isolated bias power for RS-485, RS-422, and CAN interfaces
  • Isolated sensor power supplies
  • Telecom and network devices (e.g. 5G RRUs, industrial CPE, and network gateways)

Videos

Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters

Application Circuit

Application Circuit Diagram - Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters

Performance Graph

Performance Graph - Monolithic Power Systems (MPS) MID02W0303A DC/DC Converters
Publicado: 2024-07-25 | Actualizado: 2024-10-04