Murata Electronics MYBSP Isolated DC/DC Converters

Murata MYBSP Isolated DC-DC Converters are ideal for devices compliant with IEEE 802.3bt or IEEE 802.3at. These converters offer an input range of 41.1VDC to 57VDC with a typical efficiency of up to 93.2% and 2250VDC input-output isolation. The modules come with self-protection features, including input undervoltage lockout and output current limit, using the hiccup auto-restart technique. Murata MYBSP Isolated DC-DC Converters are designed for Power over Ethernet (PoE) applications such as wireless access points, network security cameras, and IP telephones.

Features

  • Supports IEEE 802.3bt or IEEE 802.3at
  • Achieves miniaturization and high dielectric strength
  • Surface-mount cylindrical terminals
  • Easy mounting using reflow soldering

Applications

  • Devices compliant with IEEE 802.3bt or IEEE 802.3at
  • Network devices such as wireless access points, security cameras, and IP telephones

Specifications

  • 42.5VDC to 57VDC input voltage range
  • Up to 93.2% efficiency
  • Up to 72W output power
  • -40°C to +85°C operating temperature range

Videos

Publicado: 2017-07-27 | Actualizado: 2025-11-10