Murata Electronics Type 1LD Ultra-Small Wi-Fi+BLUETOOTH+MCU Module

Murata Electronics Type 1LD Ultra-Small Wi-Fi®+BLUETOOTH®+MCU Module is based on the Infineon CYW43438 combo chipset and STMicroelectronics STM32F412 MCU. The board supports Wi-Fi 802.11b/g/n + Bluetooth 4.1 up to 96Mbps PHY data rates on Wi-Fi, and a 3Mbps PHY data rate on Bluetooth. The Type 1LD features an integrated 100MHz Arm® Cortex®-M4 MCU for host-side applications and offers an easy-to-design solution for data acquisition, device management, and industrial control applications. Wi-Fi-Bluetooth coexistence, SDIO high-speed bus design, RF matching, antenna design, and regulatory certification has been managed and tested. Each module offers a complete network controller solution. The Wi-Fi, TCP/IP, Bluetooth network stack, security supplicant, and other network application features are hosted directly on the module. Murata Type 1LD module is compact for integration into size- and power-sensitive applications.

Features

  • AWS qualified
  • 2.4GHz Wi-Fi and Bluetooth Wi-Fi and Bluetooth and MCU
  • AP and STA dual-mode network topology
  • Infineon CYW43438 chipset
  • STMicroelectronics STM32 Arm Cortex-M4 processor
  • DSSS / CCK / OFDM modulation
  • 802.11 b/g/n 65Mbps, Wi-Fi Stack runs inside, 1MB flash, 256KB RAM
  • Infineon WICED, SPP on Bluetooth, and GATT on Bluetooth LE are supported by WICED as of Jan. 20, 2017

Applications

  • IoT
  • Smart homes
  • Sensor networks
  • Gateways

Block Diagram

Block Diagram - Murata Electronics Type 1LD Ultra-Small Wi-Fi+BLUETOOTH+MCU Module
Publicado: 2018-10-16 | Actualizado: 2023-02-22