NEUTRIK opticalCON® DRAGONFLY Connectors

NEUTRIK opticalCON® DRAGONFLY Connectors are more robust, reliable, and easier to maintain than common hybrid camera signal transmission systems. This fiber optic connector series features advanced lens technology that is based on fiber lenses and fusion splicing. DRAGONFLY connectors achieve a robust signal with minimal loss, are field repairable, and are robust against vibration. NEUTRIK opticalCON DRAGONFLY Connectors are appropriate for all camera signals, including 4K and 8K uncompressed UHD signals.

Features

  • Field-repairable fusion splice technology
  • Low maintenance and easy to clean
  • High performance, low loss
  • Hybrid connection (power and data)
  • Dust and waterproof according to IP68 in mated condition
  • Reliable push/pull locking mechanism
  • Long life 10,000 mating cycles
  • Proven anti-kink boot design

Applications

  • Cameras
  • Broadcast
  • Audio
  • Video
  • Medical
  • eSports

Videos

Publicado: 2021-01-04 | Actualizado: 2024-08-26