NEUTRIK NE8FFX6-W EtherCON Cat6A Feedthrough Coupler

NEUTRIK NE8FFX6-W EtherCON Cat6A Feedthrough Coupler for cable extensions is a ruggedized coupler offering CAT6A compliance with ISO/IEC 11801 and TIA/EIA 568-C.2 standard requirements. The coupler features IP65 class protection, 10GBit bandwidth, and accommodates standard RJ45 plugs. NEUTRIK NE8FFX6-W EtherCON Cat6A Feedthrough Coupler has a small form factor with a proven million-fold robust latch-lock system. The module assists in correcting various intermating issues for professional and semi-professional applications.

Features

  • Ruggedized coupler with CAT6A component compliance according to ISO/IEC 11801 and TIA/EIA 568-C.2
  • IP65 class protection
  • Accommodates standard RJ45 plug
  • Small form factor
  • Offers the proven million-fold robust latch-lock system
  • Corrects various intermating issues for professional and semi-professional applications
Publicado: 2018-01-30 | Actualizado: 2024-05-07