3M 95x 2mm Sockets & Headers

3M 95x 2mm Sockets and Headers include a wide array of economical board-to-board stacking 2mm connector sockets and box headers. These components feature 10µ" gold-plated contacts in a high-temperature plastic. The 95x series covers most typical needs for connecting in horizontal, vertical, and right-angle orientations. 3M 95x 2mm Sockets and Headers provide a robust system solution for 2mm applications.

Features

  • Robust system solution for 2mm applications
  • Maximizes use of PC board space
  • High-temperature dielectric
  • 10µ" gold-plated contacts
  • No lead reflow solder compatible
  • Dual-row design, 6 to 50 pins
View Results ( 40 ) Page
N.º de artículo Hoja de datos Número de posiciones Ángulo de montaje Régimen de corriente
951206-8622-AR 951206-8622-AR Hoja de datos 6 Position Straight 2 A
951208-8622-AR 951208-8622-AR Hoja de datos 8 Position Straight 2 A
951210-8622-AR 951210-8622-AR Hoja de datos 10 Position Straight 2 A
957210-6002-AR 957210-6002-AR Hoja de datos 10 Position Straight 2 A
951210-7622-AR 951210-7622-AR Hoja de datos 10 Position Right Angle 2 A
950408-5002-AR 950408-5002-AR Hoja de datos 8 Position Right Angle 1 A
950414-6102-AR 950414-6102-AR Hoja de datos 14 Position Straight 1 A
950416-5002-AR 950416-5002-AR Hoja de datos 16 Position Right Angle 1 A
951204-7622-AR 951204-7622-AR Hoja de datos 4 Position Right Angle 1 A
951204-8622-AR 951204-8622-AR Hoja de datos 4 Position Straight 1 A
Publicado: 2008-12-11 | Actualizado: 2022-04-14