4D Systems microLCD Intelligent Graphic Display Modules
4D Systems microLCD GOLDELOX & PICASO Intelligent Graphic Display Modules demonstrate class and finesse in the microLCD range. Available in diagonal sizes of 1.44" for GOLDELOX, and 2.4", 2.8", 3.2", 3.2" wide, and 4.3" for PICASO, and 5.6" for the DIABLO-16, they offer several ideal sizes for displaying detailed graphics for many attractive embedded display and interactive touch applications. Driving the displays and peripherals is either the GOLDELOX processor or the PICASO processor, both very capable chips that provide impressive graphics power, programmed with the 4D Systems Workshop 4 IDE Software. The Workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.Also available are several starter kits, each containing a microLCD display module, 2gb microSD Card, and 4D Programming Adapter.
Features
- Low-cost LCD-TFT display graphics user interface solution
- RGB 65K true to life colors, LCD TFT screen
- Easy 5 or 10 pin interface to any host device
- On-board micro-SD memory card adaptor for multimedia storage and data logging purposes; HC memory card support also available for cards larger than 4GB
- Powered by the 4D-Labs GOLDELOX or PICASO processor (also available as separate OEM ICs)
- Built-in extensive 4DGL graphics and system library functions
- Display full-color images, animations, icons, and video clips
- Supports all available Windows fonts
- 4.0V to 5.5V range operation (single supply)
- RoHS compliant
Kit Contents
- µLCD-xxPTU display module
- 2GB microSD card
- µUSB-PA5 4D programming adapter
View Results ( 17 ) Page
| N.º de artículo | Hoja de datos | Resolución de pantalla - Píxeles | Corriente de suministro operativa |
|---|---|---|---|
| uLCD-56DCT-CLB | ![]() |
||
| uLCD-56DCT | ![]() |
||
| uLCD-24PTU | ![]() |
240 x 320 | 125 mA |
| uLCD-43PT-AR | ![]() |
480 x 272 | 230 mA |
| uLCD-32PTU-AR | ![]() |
240 x 320 | 155 mA |
| uLCD-56D | ![]() |
||
| ULCD-28PTU | ![]() |
240 x 320 | 120 mA |
| uLCD-32PTU | ![]() |
240 x 320 | 155 mA |
| uLCD-144-G2 | ![]() |
128 x 128 | 40 mA |
| uLCD-43PT | ![]() |
480 x 272 | 230 mA |
Publicado: 2013-01-10
| Actualizado: 2025-11-03