Metcal CV-5200 Hand Pieces
Metcal Connection Validation (CV) Hand Pieces for the CV-5200 Soldering Systems are a variety of hand tools featuring 80W power rating and 100VAC to 240VAC input voltage. These Metcal CV Hand Pieces include tweezer hand pieces for turning CV-5200 into a rework system for applications requiring the removal of surface mount components from 1mm x 1mm on up. High Thermal Demand hand-pieces and tips transform the CV-5200 into a powerhouse for applications with high thermal loads such as dense boards, without damaging sensitive components. The Solder Wire Feeder System hand piece adds control and convenience to the soldering process. The digital controls, high performance, and its ability to handle multiple solder wire diameters provide repeatability and functionality to the user's process. CV-UK1 upgrade Kit includes CV Advanced Hand Piece and workstand.Additional Resources
View Results ( 13 ) Page
| N.º de artículo | Descripción | Descripción/Función |
|---|---|---|
| CV-UK4-UFT | Estaciones de soldadura y desoldadura CV UF TWEEZR UPGRADE KIT HANDPIECE/WS | Upgrade Kit |
| CV-H2-UF | Estaciones de soldadura y desoldadura CV ULTRAFINE HANDPIECE | Hand Piece |
| CV-H4-PTZ | Soldadores TWEEZER HAND PIECE | Removing Surface Mount Components |
| CV-H6-HTD | Soldadores HIGH THERMAL DEMAND HAND PIECE | High Thermal Demand |
| CV-UK2 | Estaciones de soldadura y desoldadura CV ULTRAFINE UPGRADE KIT HANDPIECE/WS | Upgrade Kit |
| CV-UK4 | Soldadores TWEEZER HAND PIECE AND STAND | Upgrade Kit |
| CV-UK6 | Soldadores HIGH THERMAL DEMAND HAND PIECE/STAND | Upgrade Kit, High Thermal Demand |
| CV-H4-UFT | Estaciones de soldadura y desoldadura CV ULTRAFINE TWEEZER HANDPIECE | Tweezer |
| CV-H7-AV | Soldadores ADVANCED HAND PIECE SLD WIRE FDR | Solder Wire Feeder |
| CV-H7-HTD | Soldadores HTD HAND PIECE FOR SOLDER WIRE FDR | High Thermal Demand |
Publicado: 2018-06-04
| Actualizado: 2022-03-10