AAEON UP Squared Pro Edge System

AAEON UP Squared Pro Edge System offers a choice of Intel® Pentium® N4200, Celeron® N3350, or Atom™ E3950 Processor SoCs. The UP Squared Pro Edge is built for industrial use with multiple serial ports, LAN ports, 5G support, and various M.2 expansion slots.

The AAEON UP Squared Pro Edge System provides speed, intelligence, and flexibility to industrial-level IoT applications. Additionally, the devices deliver intense media processing capabilities while also being exceedingly power-efficient.

The UP Squared Pro Edge System implements quick and easy solutions from installation, unleashing the future of industrial automation and AI vision with 5G connectivity.

Features

  • Intel® Pentium® N4200/ Celeron® N3350/ Atom™ E3950 Processor SoC
  • Onboard LPDDR4 Memory up to 8GB
  • Onboard eMMC Storage up to 64GB
  • Gigabit LAN x 2, USB 3.2 Gen 1 (Type A) x 3
  • 12-24 VDC-in, 5A
  • 16-pin GPIO connector for 40 pin HAT
  • Audio Jack x 1 (line out + Mic)
  • SATA3 x 1

Overview

AAEON UP Squared Pro Edge System

Dimensions mm

Mechanical Drawing - AAEON UP Squared Pro Edge System
Publicado: 2021-10-22 | Actualizado: 2022-03-11