OmniOn Power DC Line Filter Modules
OmniOn Power™ DC Line Filter Modules are designed to reduce the conducted common-mode and differential-mode noise on input or output lines of high-frequency switching power supplies. They are available in current ratings of 5A, 7A, 10A, 12A, and 20A in both surface mount and through-hole versions. OmniOn Power DC Line Filter Modules enable engineers to meet the requirements of EMI standards CISPR 22 (EN55022) and FCC Class B.Features
- Optimized for high-frequency DC-DC modules
- Available in 5A, 7A, 10A, 12A and 20A
- Exceptional thermal performance
- Designed to meet Class B CISPR limit
Applications
- Enterprise equipment
- Intermediate bus voltage application
- Wireless equipment
- Access and optical network equipment
- Distributed power architectures
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Descripción | Régimen de corriente | Serie |
|---|---|---|---|---|
| FLT007A0Z | ![]() |
Circuitos de filtro EMI 0-75Vdc 7A Through Hole | 7 A | FLT |
| FLT012A0Z | ![]() |
Circuitos de filtro EMI 0-75Vin 12A TH Input Filter Module | 12 A | FLTR |
| FLTR100V20Z | ![]() |
Circuitos de filtro EMI 75Vdc 20A Through Hole | 20 A | FLTR |
| FLT007A0-SRZ | ![]() |
Circuitos de filtro EMI 0-75Vin 7A SMT | 7 A | FLT |
| FLT012A0-SZ | ![]() |
Circuitos de filtro EMI 0-75Vin 12A SMT Input Filter Module | 12 A | FLTR |
Publicado: 2012-03-26
| Actualizado: 2024-08-27